LT1125CN#TR
vs
LT1125CJ#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1381734
1381734
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20056.382
20056.382
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2017-07-07
2015-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.045 µA
0.045 µA
Bias Current-Max (IIB) @25C
0.03 µA
0.03 µA
Common-mode Reject Ratio-Nom
122 dB
122 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
210 µV
210 µV
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
Low-Offset
YES
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
2.4 V/us
2.4 V/us
Slew Rate-Nom
4 V/us
4 V/us
Supply Current-Max
12 mA
12 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12500
12500
Voltage Gain-Min
1000000
1000000
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Seated Height-Max
5.08 mm
Compare LT1125CN#TR with alternatives
Compare LT1125CJ#TR with alternatives