LT1125AMJ14 vs LT1125MN14 feature comparison

LT1125AMJ14 Linear Technology

Buy Now Datasheet

LT1125MN14 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA 0.03 µA
Input Offset Voltage-Max 90 µV 0.14 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.937 mm
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 12500
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Package Description 0.300 INCH, PLASTIC, DIP-14
Package Equivalence Code DIP14,.3
Slew Rate-Nom 2.7 V/us

Compare LT1125AMJ14 with alternatives

Compare LT1125MN14 with alternatives