LT1124MN vs LT1124CJ8 feature comparison

LT1124MN Linear Technology

Buy Now Datasheet

LT1124CJ8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.045 µA
Input Offset Voltage-Max 1000 µV 170 µV
JESD-30 Code R-PDIP-T R-CDIP-T8
JESD-609 Code e0 e0
Number of Functions 2 2
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 12 V/us 4 V/us
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 122 dB
Frequency Compensation YES
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Slew Rate-Min 2.7 V/us
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 12500
Voltage Gain-Min 1500000
Width 7.62 mm

Compare LT1124MN with alternatives

Compare LT1124CJ8 with alternatives