LT1124IS8#TRPBF vs LT1124IS8#TRPBF feature comparison

LT1124IS8#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1124IS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8) S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 53.65 53.65
CO2e (mg) 659.895 659.895
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-20 21:17:13
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2017-07-07
CAS Accounted for Wt 89 89
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.065 µA 0.065 µA
Common-mode Reject Ratio-Nom 121 dB 121 dB
Input Offset Voltage-Max 200 µV 200 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9025 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Slew Rate-Nom 3.9 V/us 3.9 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 12500 12500
Width 3.899 mm 3.899 mm
Base Number Matches 1 1
parentfamilyid 1381733
Part Package Code SOIC
Total Weight 76.954
CO2 946.5341999999999
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Frequency Compensation YES
Low-Offset YES
Package Equivalence Code SOP8,.25
Slew Rate-Min 2.1 V/us
Supply Current-Max 6.5 mA
Voltage Gain-Min 800000

Compare LT1124IS8#TRPBF with alternatives

Compare LT1124IS8#TRPBF with alternatives