LT1123CZ#TRPBF vs LT1123CST#TRPBF feature comparison

LT1123CZ#TRPBF Linear Technology

Buy Now Datasheet

LT1123CST#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1381732 1381732
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-92 SOT
Package Description TO-92, PLASTIC, SOT-223, 3 PIN
Pin Count 3 3
Manufacturer Package Code Z ST
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Total Weight 204.158 114.335
Category CO2 Kg 12.04 12.04
CO2 2458.0623199999995 1376.5933999999997
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2017-07-07
CAS Accounted for Wt 93 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Dropout Voltage1-Max 0.75 V 0.75 V
Input Voltage-Max 7.2 V 7.2 V
Input Voltage-Min 5.4 V 5.4 V
JESD-30 Code O-PBCY-T3 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 4 A 4 A
Output Voltage1-Max 5.05 V 5.05 V
Output Voltage1-Min 4.95 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 1% 1%
Base Number Matches 2 2
Length 6.505 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.505 mm

Compare LT1123CST#TRPBF with alternatives