LT1122DS8
vs
LT1122CS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
Average Weight (mg)
66.775
CO2e (mg)
821.333
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
89
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1, 7440-02-0
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Common-mode Reject Ratio-Nom
96 dB
96 dB
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
65 V/us
65 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
13000
13000
Width
3.9 mm
3.9 mm
Base Number Matches
4
2
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Slew Rate-Min
35 V/us
Supply Current-Max
11 mA
Voltage Gain-Min
80000
Compare LT1122DS8 with alternatives
Compare LT1122CS8#TR with alternatives