LT1122DS8#TRPBF vs LT1122BCN8#PBF feature comparison

LT1122DS8#TRPBF Linear Technology

Buy Now Datasheet

LT1122BCN8#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description LEAD FREE, PLASTIC, SOIC-8 LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code S8 N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.000075 µA
Common-mode Reject Ratio-Nom 96 dB 98 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 1400 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.78 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.445 mm
Slew Rate-Min 35 V/us 45 V/us
Slew Rate-Nom 65 V/us 70 V/us
Supply Current-Max 11 mA 10 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 13000 14000
Voltage Gain-Min 80000 95000
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare LT1122DS8#TRPBF with alternatives

Compare LT1122BCN8#PBF with alternatives