LT1122BMN8 vs LT1122ACJ8#PBF feature comparison

LT1122BMN8 Linear Technology

Buy Now Datasheet

LT1122ACJ8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8 DIP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 3.937 mm 5.08 mm
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.000075 µA
Common-mode Reject Ratio-Nom 99 dB
Input Offset Voltage-Max 600 µV
Length 10.287 mm
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP8,.3
Slew Rate-Nom 80 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 14000

Compare LT1122BMN8 with alternatives

Compare LT1122ACJ8#PBF with alternatives