LT1122BCN8#PBF vs LT1122CCN8#PBF feature comparison

LT1122BCN8#PBF Analog Devices Inc

Buy Now Datasheet

LT1122CCN8#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, DIP-8 LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8) 05-08-1510 (N8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0006 µA 0.0008 µA
Common-mode Reject Ratio-Nom 98 dB 96 dB
Input Offset Voltage-Max 1400 µV 2000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.78 mm 9.78 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.445 mm
Slew Rate-Nom 70 V/us 65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 14000 13000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare LT1122BCN8#PBF with alternatives

Compare LT1122CCN8#PBF with alternatives