LT1122AMN8 vs LT1122DMJ8#TRPBF feature comparison

LT1122AMN8 Linear Technology

Buy Now Datasheet

LT1122DMJ8#TRPBF Linear Technology

Buy Now Datasheet
No Yes
Obsolete Obsolete
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DIP
PLASTIC, DIP-8 DIP,
8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
R-PDIP-T8 R-CDIP-T8
e0 e3
1 1
8 8
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified
3.937 mm 5.08 mm
NO NO
MILITARY MILITARY
TIN LEAD MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
0.0001 µA
98 dB
900 µV
10.287 mm
-20 V
-15 V
DIP8,.3
TR
75 V/us
20 V
15 V
13000

Compare LT1122AMN8 with alternatives

Compare LT1122DMJ8#TRPBF with alternatives