LT1122AMJ8#PBF vs LT1122CCN8 feature comparison

LT1122AMJ8#PBF Linear Technology

Buy Now Datasheet

LT1122CCN8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000075 µA 0.0008 µA
Common-mode Reject Ratio-Nom 99 dB 96 dB
Input Offset Voltage-Max 600 µV 2000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 10.287 mm 9.78 mm
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 4.445 mm
Slew Rate-Nom 80 V/us 65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 14000 13000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Slew Rate-Min 35 V/us
Supply Current-Max 11 mA
Technology BIPOLAR
Voltage Gain-Min 80000

Compare LT1122AMJ8#PBF with alternatives

Compare LT1122CCN8 with alternatives