LT1122ACN8#PBF vs LT1122ACJ8 feature comparison

LT1122ACN8#PBF Linear Technology

Buy Now Datasheet

LT1122ACJ8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, DIP-8 HERMETIC SEALED, DIP-8
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.000075 µA 0.000075 µA
Common-mode Reject Ratio-Nom 98 dB 98 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1400 µV 1400 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.08 mm
Slew Rate-Min 45 V/us 45 V/us
Slew Rate-Nom 70 V/us 70 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 14000 14000
Voltage Gain-Min 95000 95000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare LT1122ACN8#PBF with alternatives

Compare LT1122ACJ8 with alternatives