LT1121IST-3.3#TRPBF vs SPX5205M5-L-3-3 feature comparison

LT1121IST-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

SPX5205M5-L-3-3 Exar Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC EXAR CORP
Package Description SOT-323 LEAD FREE, MO-178AA, SOT-23, 5 PIN
Pin Count 3 5
Manufacturer Package Code 05-08-1630
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Analog Devices EXAR
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.35 V
Dropout Voltage1-Nom 0.42 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V 16 V
Input Voltage-Min 4.3 V 2.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e3 e3
Length 6.505 mm 2.9 mm
Line Regulation-Max 0.01% 0.0772%
Load Regulation-Max 0.04% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 3.4 V 3.366 V
Output Voltage1-Min 3.2 V 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOT-223 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 3.505 mm 1.6 mm
Base Number Matches 1 3
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1121IST-3.3#TRPBF with alternatives

Compare SPX5205M5-L-3-3 with alternatives