LT1121IS8-5
vs
LX8117-33CDT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINFINITY MICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
PLASTIC, TO-252, 3 PIN
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.7 V
1.2 V
Dropout Voltage1-Nom
0.42 V
1.2 V
Input Voltage Absolute-Max
30 V
15 V
Input Voltage-Max
20 V
12 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e0
e0
Length
4.93 mm
Line Regulation-Max
0.01%
0.006%
Load Regulation-Max
0.04%
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.8 A
Output Voltage1-Max
5.15 V
3.365 V
Output Voltage1-Min
4.85 V
3.235 V
Output Voltage1-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
Base Number Matches
2
2
Compare LT1121IS8-5 with alternatives