LT1121IS8-5#PBF
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMTECH CORP
Part Package Code
SOIC
TO-204AA
Package Description
SOP-8
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
8
2
Manufacturer Package Code
S8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
1.5 V
Dropout Voltage1-Nom
0.42 V
1.3 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
O-MBFM-P2
JESD-609 Code
e3
Length
4.93 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
7.5 A
Output Voltage1-Max
5.15 V
5.1 V
Output Voltage1-Min
4.85 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-3
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
Base Number Matches
2
2
Compare LT1121IS8-5#PBF with alternatives
Compare LT1083CK-5 with alternatives