LT1121CS8-5#TR
vs
LT1083CK-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SEMTECH CORP
Package Description
SOP, SOP8,.25
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
1.5 V
Dropout Voltage1-Nom
0.42 V
1.3 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
O-MBFM-P2
JESD-609 Code
e0
Length
4.93 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
0.048%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
7.5 A
Output Voltage1-Max
5.15 V
12.24 V
Output Voltage1-Min
4.85 V
11.76 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-3
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
Base Number Matches
2
2
Part Package Code
TO-204AA
Pin Count
2
Compare LT1121CS8-5#TR with alternatives
Compare LT1083CK-12 with alternatives