LT1118CST-2.85#PBF vs LT1118CST-2.85 feature comparison

LT1118CST-2.85#PBF Linear Technology

Buy Now Datasheet

LT1118CST-2.85 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description SOT-223, 3 PIN SOP, SOT-223
Pin Count 3 3
Manufacturer Package Code ST ST
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1 V 1 V
Input Voltage Absolute-Max 15 V 15 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 6.505 mm 6.505 mm
Line Regulation-Max 0.006% 0.006%
Load Regulation-Max 0.012% 0.012%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.91 V 2.91 V
Output Voltage1-Min 2.79 V 2.79 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 2% 2%
Width 3.505 mm 3.505 mm
Base Number Matches 2 2

Compare LT1118CST-2.85#PBF with alternatives

Compare LT1118CST-2.85 with alternatives