LT1117CST-3.3#TR vs TLV1117-33IDCYRG3 feature comparison

LT1117CST-3.3#TR Linear Technology

Buy Now Datasheet

TLV1117-33IDCYRG3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOT SOT-223
Package Description PLASTIC, SOT-223, 3 PIN GREEN, PLASTIC, SOT-223, 4 PIN
Pin Count 3 4
Manufacturer Package Code ST
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.4 V
Dropout Voltage1-Nom 1.1 V 1.2 V
Input Voltage Absolute-Max 15 V 16 V
Input Voltage-Max 10 V 15 V
Input Voltage-Min 4.75 V 4.832 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.505 mm 6.5 mm
Line Regulation-Max 0.006% 0.01%
Load Regulation-Max 0.01% 0.015%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 3.365 V 3.432 V
Output Voltage1-Min 3.235 V 3.168 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.97% 3.75%
Width 3.505 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1117CST-3.3#TR with alternatives

Compare TLV1117-33IDCYRG3 with alternatives