LT1112S8#PBF vs LT1112IS8#TRPBF feature comparison

LT1112S8#PBF Linear Technology

Buy Now Datasheet

LT1112IS8#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code S8 05-08-1610 (S8)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00035 µA 0.00055 µA
Bias Current-Max (IIB) @25C 0.00023 µA
Common-mode Reject Ratio-Nom 133 dB 132 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV 160 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.13 V/us
Slew Rate-Nom 0.27 V/us 0.24 V/us
Supply Current-Max 0.9 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 750 750
Voltage Gain-Min 400000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
kg CO2e/kg 12.3
Average Weight (mg) 66.775
CO2e (mg) 821.333
Samacsys Description Precision Amplifiers Dual Precision Op Amp
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.3
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 89
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Packing Method TR

Compare LT1112S8#PBF with alternatives

Compare LT1112IS8#TRPBF with alternatives