LT1112MPS8#TRPBF
vs
FT1112MPS8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
FORCE TECHNOLOGIES LTD
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOP-8
SOP,
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0007 µA
0.00023 µA
Bias Current-Max (IIB) @25C
0.00028 µA
Common-mode Reject Ratio-Nom
130 dB
136 dB
Frequency Compensation
YES
Input Offset Voltage-Max
260 µV
130 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Min
0.12 V/us
Slew Rate-Nom
0.22 V/us
0.3 V/us
Supply Current-Max
1.06 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
750
750
Voltage Gain-Min
170000
Width
3.9 mm
Base Number Matches
2
1
Compare LT1112MPS8#TRPBF with alternatives
Compare FT1112MPS8 with alternatives