LT1112AIS8 vs FT1112MPS8 feature comparison

LT1112AIS8 Linear Technology

Buy Now Datasheet

FT1112MPS8 Force Technologies Ltd

Buy Now Datasheet
No
Obsolete Active
LINEAR TECHNOLOGY CORP FORCE TECHNOLOGIES LTD
SOIC SOIC
0.150 INCH, PLASTIC, SO-8 SOP,
8 8
compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
R-PDSO-G8 R-PDSO-G8
e0
4.9 mm
2 2
8 8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm
YES YES
TIN LEAD
GULL WING GULL WING
1.27 mm
DUAL DUAL
3.9 mm
1 1
0.00023 µA
136 dB
130 µV
-20 V
-15 V
125 °C
-55 °C
0.3 V/us
20 V
15 V
MILITARY
750

Compare LT1112AIS8 with alternatives

Compare FT1112MPS8 with alternatives