LT1111CS8#PBF vs LT1111IS8 feature comparison

LT1111CS8#PBF Linear Technology

Buy Now Datasheet

LT1111IS8 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-8 SOP,
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 88 kHz 88 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 6
Samacsys Manufacturer Analog Devices

Compare LT1111CS8#PBF with alternatives

Compare LT1111IS8 with alternatives