LT1086IT-12
vs
LT1587CM-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, TO-220, 3 PIN
PLASTIC, D2PAK-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.5 V
1.3 V
Input Voltage-Max
25 V
7 V
Input Voltage-Min
13.5 V
4.75 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
12.24 V
3.365 V
Output Voltage1-Min
11.76 V
3.235 V
Output Voltage1-Nom
12 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
2
2
Part Package Code
D2PAK
Pin Count
3
Manufacturer Package Code
M
Adjustability
FIXED
Dropout Voltage1-Nom
1.15 V
Input Voltage Absolute-Max
7 V
Length
10.2235 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0165%
Number of Outputs
1
Package Equivalence Code
SMSIP3H,.55TB
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.89 mm
Compare LT1086IT-12 with alternatives
Compare LT1587CM-3.3#PBF with alternatives