LT1086IT#PBF
vs
LT1086MK(ADJ)
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SEMTECH CORP
Package Description
PLASTIC, TO-220, 3 PIN
TO-3,
Pin Count
3
2
Manufacturer Package Code
05-08-1420
Reach Compliance Code
not_compliant
unknown
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.5 V
1.5 V
Input-Output Voltage Differential-Max
15 V
15 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
TO-3
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Part Package Code
TO-204AA
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT1086IT#PBF with alternatives
Compare LT1086MK(ADJ) with alternatives