LT1086CT-5#PBF
vs
MIC5200-5.0BMT&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICREL INC
Part Package Code
TO-220
SOIC
Package Description
TO-220, 3 PIN
SOP,
Pin Count
3
8
Manufacturer Package Code
T
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
0.35 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
26 V
Input Voltage-Min
6.5 V
2.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G8
JESD-609 Code
e3
e0
Length
10.2235 mm
4.93 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
0.1 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
15.113 mm
1.73 mm
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
4.3815 mm
3.94 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1086CT-5#PBF with alternatives
Compare MIC5200-5.0BMT&R with alternatives