LT1086CM-3.3#TRPBF vs LT1584CT-3.3#PBF feature comparison

LT1086CM-3.3#TRPBF Linear Technology

Buy Now Datasheet

LT1584CT-3.3#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK TO-220
Package Description DDPAK-3 PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code M T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 1.45 V
Dropout Voltage1-Nom 1.3 V 1.2 V
Input Voltage Absolute-Max 30 V 7 V
Input Voltage-Max 18 V 7 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e3 e3
Length 10.2235 mm
Line Regulation-Max 0.01% 0.0066%
Load Regulation-Max 0.025% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 7 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.89 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1086CM-3.3#TRPBF with alternatives

Compare LT1584CT-3.3#PBF with alternatives