LT1086CM-3.3#PBF vs LT1085CT-3.3#PBF feature comparison

LT1086CM-3.3#PBF Linear Technology

Buy Now Datasheet

LT1085CT-3.3#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1381716 1381714
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK TO-220
Package Description DDPAK-3 PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code M T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1978.5
CO2e (mg) 23821.14
Total Weight 1374.784 1897.955
Category CO2 Kg 12.04 12.04
CO2 16552.39936 22851.3782
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 96 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 7440-02-0 7439-92-1, 1333-86-4, 7440-02-0
EFUP 30 30
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.5 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 18 V 15 V
Input Voltage-Min 4.75 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e3 e3
Length 10.2235 mm
Line Regulation-Max 0.01% 0.006%
Load Regulation-Max 0.025% 0.02%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 8.89 mm
Base Number Matches 2 2

Compare LT1086CM-3.3#PBF with alternatives

Compare LT1085CT-3.3#PBF with alternatives