LT1085MK
vs
5962-8864601XA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
MICROSS COMPONENTS
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3,
|
, TO-204/-3
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.5 V
|
1.5 V
|
Input-Output Voltage Differential-Max |
35 V
|
25 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Min |
1.2 V
|
3.3 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
8
|
1
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.5 V
|
Line Regulation-Max (%/V) |
|
0.03
|
Load Regulation-Max(%) |
|
0.4%
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
15 V
|
Package Equivalence Code |
|
TO-204/-3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LT1085MK with alternatives
Compare 5962-8864601XA with alternatives