LT1085K-12
vs
SPX3819M3-2.5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SIPEX CORP
|
Package Description |
TO-3,
|
SOT-223, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
1.5 V
|
0.7 V
|
Input Voltage-Max |
35 V
|
16 V
|
Input Voltage-Min |
1.5 V
|
3.5 V
|
JESD-30 Code |
O-MBFM-P2
|
R-PDSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.5 A
|
Output Voltage1-Max |
12.24 V
|
2.55 V
|
Output Voltage1-Min |
11.76 V
|
2.45 V
|
Output Voltage1-Nom |
12 V
|
2.5 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-3
|
LSOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Length |
|
6.5024 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Seated Height-Max |
|
1.7 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
3.505 mm
|
|
|
|
Compare LT1085K-12 with alternatives