LT1085IT-5#PBF vs SPX1587AU-5.0-L feature comparison

LT1085IT-5#PBF Linear Technology

Buy Now Datasheet

SPX1587AU-5.0-L Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP SIPEX CORP
Part Package Code TO-220
Package Description TO-220, 3 PIN LEAD FREE, TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.2 V 1.2 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.05 V 5.1 V
Output Voltage1-Min 4.95 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 2%
Base Number Matches 2 2
Input Voltage-Max 10 V
Input Voltage-Min 6.5 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C

Compare LT1085IT-5#PBF with alternatives