LT1085CT-5 vs LT1085IT-5 feature comparison

LT1085CT-5 Linear Technology

Buy Now Datasheet

LT1085IT-5 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-220
Package Description PLASTIC, TO-220, 3 PIN TO-220,
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.5 V 1.2 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.1 V 5.05 V
Output Voltage1-Min 4.9 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 1%
Base Number Matches 3 2

Compare LT1085CT-5 with alternatives

Compare LT1085IT-5 with alternatives