LT1085CT-3.3 vs AS2887T-3.3 feature comparison

LT1085CT-3.3 Linear Technology

Buy Now Datasheet

AS2887T-3.3 Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP SIPEX CORP
Part Package Code TO-220
Package Description PLASTIC, TO-220, 3 PIN TO-263,
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 15 V 29 V
Input Voltage-Min 4.8 V 4.75 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Line Regulation-Max 0.006%
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.365 V 3.399 V
Output Voltage1-Min 3.235 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.6 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 2% 3%
Base Number Matches 3 2
Length 10.287 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.597 mm
Width 9.04 mm

Compare LT1085CT-3.3 with alternatives

Compare AS2887T-3.3 with alternatives