LT1084CT-12
vs
LX8384A-15CP
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SEMTECH CORP
|
MICROSEMI CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-220,
|
TO-220,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.5 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.3 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Load Regulation-Max |
0.048%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
12.24 V
|
1.53 V
|
Output Voltage1-Min |
11.76 V
|
1.47 V
|
Output Voltage1-Nom |
12 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
4.75 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare LT1084CT-12 with alternatives
Compare LX8384A-15CP with alternatives