LT1084CM-3.3
vs
SPX1587AT-L-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
EXAR CORP
Part Package Code
D2PAK
D2PAK
Package Description
D2PAK-3
TO-263,
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e0
e3
Length
10.2235 mm
10.16 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
5 A
3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
5.08 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
Width
8.89 mm
9.015 mm
Base Number Matches
2
4
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
10 V
Input Voltage-Min
4.25 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Peak Reflow Temperature (Cel)
245
Compare LT1084CM-3.3 with alternatives
Compare SPX1587AT-L-2.5 with alternatives