LT1083MK-5 vs MIC5200-5.0BMT&R feature comparison

LT1083MK-5 Semtech Corporation

Buy Now Datasheet

MIC5200-5.0BMT&R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICREL INC
Part Package Code TO-204AA SOIC
Package Description HERMETIC SEALED, TO-3, 2 PIN SOP,
Pin Count 2 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 0.35 V
Dropout Voltage1-Nom 1.3 V
JESD-30 Code O-MBFM-P2 R-PDSO-G8
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 7.5 A 0.1 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 SOP
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Rohs Code No
Input Voltage-Max 26 V
Input Voltage-Min 2.5 V
JESD-609 Code e0
Length 4.93 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.73 mm
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm

Compare LT1083MK-5 with alternatives

Compare MIC5200-5.0BMT&R with alternatives