LT1077ACN8 vs MCP608I/P feature comparison

LT1077ACN8 Linear Technology

Buy Now Datasheet

MCP608I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.00008 µA
Bias Current-Max (IIB) @25C 0.009 µA
Common-mode Reject Ratio-Min 97 dB
Common-mode Reject Ratio-Nom 108 dB 91 dB
Frequency Compensation YES
Input Offset Voltage-Max 230 µV 250 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.78 mm 9.27 mm
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.33 mm
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.12 V/us 0.08 V/us
Supply Current-Max 0.085 mA
Supply Voltage Limit-Max 22 V 7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 250 155
Voltage Gain-Min 250000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT1077ACN8 with alternatives

Compare MCP608I/P with alternatives