LT1076CQ-5#PBF vs LT1076CQ-5#TRPBF feature comparison

LT1076CQ-5#PBF Analog Devices Inc

Buy Now Datasheet

LT1076CQ-5#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, D2PAK-5 LEAD FREE, PLASTIC, D2PAK-5
Pin Count 5 5
Manufacturer Package Code 05-08-1461 Q
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 60 V 60 V
Input Voltage-Nom 25 V 25 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.224 mm 10.224 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 120 kHz 120 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Part Package Code D2PAK
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1076CQ-5#PBF with alternatives

Compare LT1076CQ-5#TRPBF with alternatives