LT1074CK vs LT1074MK feature comparison

LT1074CK Linear Technology

Buy Now Datasheet

LT1074MK Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-204AA TO-204AA
Package Description METAL CAN, TO-3, 4 PIN METAL CAN, TO-3, 4 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 25 V 25 V
JESD-30 Code O-MBFM-P4 O-MBFM-P4
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 8.5 A 8.5 A
Output Voltage-Nom 2.21 V 2.21 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code CAN4/5,.45FL CAN4/5,.45FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 11 mA 11 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 125 kHz 125 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3

Compare LT1074CK with alternatives

Compare LT1074MK with alternatives