LT1070CT#PBF vs LT1070IT#PBF feature comparison

LT1070CT#PBF Linear Technology

Buy Now Datasheet

LT1070IT#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 TO-220
Package Description PLASTIC, TO-220, 5 PIN PLASTIC, TO-220, 5 PIN
Pin Count 5 5
Manufacturer Package Code T T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PZFM-T5 R-PZFM-T5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 11 A
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP5,.15,.2,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 9 mA
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 40 kHz 47 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare LT1070CT#PBF with alternatives

Compare LT1070IT#PBF with alternatives