LT1054CDW
vs
MAX8715EUA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOIC-16
LEAD FREE, MO-187CAA, MICRO, SOP-8
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
15 V
5.5 V
Input Voltage-Min
3.5 V
2.6 V
Input Voltage-Nom
7 V
3 V
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e4
e3
Length
10.3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
16
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
1.2 A
Output Voltage-Max
-15 V
Output Voltage-Min
-1.25 V
Output Voltage-Nom
-5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.4
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.1 mm
Supply Current-Max (Isup)
4.5 mA
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
BOOST
Switching Frequency-Max
100 kHz
1500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
3 mm
Base Number Matches
1
2
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Compare LT1054CDW with alternatives
Compare MAX8715EUA+ with alternatives