LT1037AMP
vs
LT1037CS8#TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
SOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.06 µA
|
0.075 µA
|
Bias Current-Max (IIB) @25C |
0.035 µA
|
|
Common-mode Reject Ratio-Min |
117 dB
|
110 dB
|
Common-mode Reject Ratio-Nom |
130 dB
|
120 dB
|
Frequency Compensation |
YES (AVCL>=5)
|
|
Input Offset Voltage-Max |
60 µV
|
110 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Length |
9.81 mm
|
4.9 mm
|
Low-Offset |
YES
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Slew Rate-Min |
11 V/us
|
11 V/us
|
Slew Rate-Nom |
15 V/us
|
15 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
60000
|
60000
|
Voltage Gain-Min |
5000000
|
3500000
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LT1037AMP with alternatives
Compare LT1037CS8#TR with alternatives