LT1037AMN8 vs LT1037CL feature comparison

LT1037AMN8 Linear Technology

Buy Now Datasheet

LT1037CL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP BCY
Package Description PLASTIC, DIP-8 HERMETIC SEALED, METAL CAN-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 7.62 mm
Base Number Matches 1 2
Average Bias Current-Max (IIB) 0.075 µA
Common-mode Reject Ratio-Nom 126 dB
Input Offset Voltage-Max 110 µV
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Nom 15 V/us
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Unity Gain BW-Nom 60000

Compare LT1037AMN8 with alternatives

Compare LT1037CL with alternatives