LT1037AMN8 vs FT1037CJ8 feature comparison

LT1037AMN8 Linear Technology

Buy Now Datasheet

FT1037CJ8 Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.055 µA
Common-mode Reject Ratio-Nom 126 dB
Input Offset Voltage-Max 60 µV
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Nom 1.5 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 60000

Compare LT1037AMN8 with alternatives

Compare FT1037CJ8 with alternatives