LT1026MJ8
vs
MAX680CSA-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, HERMETIC SEALED, CERDIP-8
0.150 INCH, SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
6 V
Input Voltage-Min
4 V
2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.015 A
0.01 A
Output Voltage-Nom
18.5 V
10 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Length
4.9 mm
Supply Current-Max (Isup)
2.5 mA
Switching Frequency-Max
8 kHz
Compare LT1026MJ8 with alternatives
Compare MAX680CSA-T with alternatives