LT1026CN8 vs MAX680CSA+ feature comparison

LT1026CN8 Linear Technology

Buy Now Datasheet

MAX680CSA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP 8-SOIC_N-150_MIL
Package Description DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N 8-SOIC_N-150_MIL
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 10 V 6 V
Input Voltage-Min 4 V 2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.015 A 0.01 A
Output Voltage-Nom 18.5 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Date Of Intro 1996-11-26
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 2.5 mA
Switching Frequency-Max 8 kHz
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1026CN8 with alternatives

Compare MAX680CSA+ with alternatives