LT1021DMH-10#TRPBF
vs
LT1019CH-10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-5
|
TO-5
|
Package Description |
0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN
|
TO-5, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
|
O-MBCY-W8
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
|
10.5 V
|
Output Voltage-Min |
|
7.3 V
|
Output Voltage-Nom |
|
10 V
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-5
|
Package Equivalence Code |
|
CAN8,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
1.5 mA
|
Supply Voltage-Max (Vsup) |
|
40 V
|
Supply Voltage-Min (Vsup) |
|
11.5 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
20 ppm/°C
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Trim/Adjustable Output |
|
YES
|
Voltage Tolerance-Max |
|
0.2%
|
|
|
|
Compare LT1021DMH-10#TRPBF with alternatives
Compare LT1019CH-10 with alternatives