LT1014IN#PBF vs LT1014MN feature comparison

LT1014IN#PBF Analog Devices Inc

Buy Now Datasheet

LT1014MN Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description DIP-14 DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code 05-08-1510 (N14)
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.038 µA 0.045 µA
Common-mode Reject Ratio-Min 97 dB
Common-mode Reject Ratio-Nom 113 dB 117 dB
Input Offset Voltage-Max 400 µV 550 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Gain-Min 500000 700000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Frequency Compensation YES
Length 19.305 mm
Low-Offset NO
Micropower YES
Seated Height-Max 5.08 mm
Supply Current-Max 0.6 mA

Compare LT1014IN#PBF with alternatives

Compare LT1014MN with alternatives