LT1014DN vs LT1014DIN feature comparison

LT1014DN Maxim Integrated Products

Buy Now Datasheet

LT1014DIN Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.038 µA 0.038 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.03 µA
Common-mode Reject Ratio-Nom 113 dB 117 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 800 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T16
JESD-609 Code e0 e4
Length 19.05 mm 19.305 mm
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 2.4 mA 2.2 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 500000 500000
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 97 dB
Input Offset Current-Max (IIO) 0.002 µA
Low-Bias NO
Packing Method TUBE
Power NO
Programmable Power NO
Unity Gain BW-Nom 700
Wideband NO

Compare LT1014DN with alternatives

Compare LT1014DIN with alternatives