LT1014DN#TRPBF vs LT1014ACN#PBF feature comparison

LT1014DN#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1014ACN#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.038 µA 0.025 µA
Common-mode Reject Ratio-Nom 113 dB 116 dB
Input Offset Voltage-Max 400 µV 270 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 14
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Frequency Compensation YES
Low-Offset YES
Micropower YES
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.2 V/us
Supply Current-Max 2.2 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 800000

Compare LT1014DN#TRPBF with alternatives

Compare LT1014ACN#PBF with alternatives