LT1014CN
vs
LT1014DCN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
DIP, DIP14,.3
Pin Count
14
14
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.038 µA
0.038 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.05 µA
Common-mode Reject Ratio-Min
97 dB
Common-mode Reject Ratio-Nom
113 dB
117 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
400 µV
1000 µV
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.4 V/us
Supply Current-Max
2.4 mA
2.4 mA
Supply Voltage Limit-Max
22 V
11 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
500000
700000
Width
7.62 mm
7.62 mm
Base Number Matches
4
1
Pbfree Code
No
Length
19.305 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT1014CN with alternatives
Compare LT1014DCN with alternatives